+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-RR12025

Regeneration resistor; 24W; 1S; 25Ω

Manufacturer: OMRON

Manufacturer part number:
R88A-RR12025
TME Symbol:
R88A-RR12025

Specification

Manufacturer
OMRON
Type of control accessories
regeneration resistor
Power
24W
Application - series/manufacturer
1S
Resistance
25Ω
Gross weight563 g
Certificates
EAN code4548583786905
See other products in this category: Servo Controllers OMRON,
*
R88A-RR12025
0 in TME stock
Net price for quantities from 1 pcs - 101.52 EURGross price for quantities from 1 pcs - 101.52 EUR
Net price for quantities from 5 pcs - 97.76 EURGross price for quantities from 5 pcs - 97.76 EUR
No. of pieces (Multiplicity: 1)