+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-RR30020

Regeneration resistor; 60W; 20Ω


Manufacturer: OMRON

Manufacturer part number:
R88A-RR30020
TME Symbol:
R88A-RR30020

Specification

Manufacturer
OMRON
Type of control accessories
regeneration resistor
Power
60W
Resistance
20Ω
Gross weight1.587 kg
Certificates
EAN code4548583786950
See other products in this category: Servo Controllers OMRON,
*
R88A-RR30020
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 301.26 EURGross price for quantities from 1 pcs - 301.26 EUR
Net price for quantities from 5 pcs - 292.33 EURGross price for quantities from 5 pcs - 292.33 EUR