+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R9-92L-02-G

Indicator: LED; prominent; green; 24VDC; Ø20mm; IP20; connectors


Manufacturer: SCI

Manufacturer part number:
R9-92L-02-G
TME Symbol:
R9-92L-02-G

Specification

Manufacturer
SCI
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
green
Operating voltage
24V DC
Mounting hole dimensions
Ø20mm
IP rating
IP20
Leads
connectors
Body material
polyamide
Body colour
black
Panel thickness
max. 3mm
Flammability rating
UL94V-2
Mounting
snap-fastener
Terminals plating
silver plated
Leads dimensions
4.8x0.8mm
Operating temperature
-25...70°C
Dimensions
Schematic diagram
Gross weight3.547 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators SCI,
*
R9-92L-02-G
842 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 5 pcs - 1.51 USDGross price for quantities from 5 pcs - 1.51 USD
Net price for quantities from 30 pcs - 1.36 USDGross price for quantities from 30 pcs - 1.36 USD
Net price for quantities from 100 pcs - 1.19 USDGross price for quantities from 100 pcs - 1.19 USD
Net price for quantities from 600 pcs - 1.13 USDGross price for quantities from 600 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsBag = 200 pcs