+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RA1-2D-DC-2-B

ROCKER; DPDT; Pos: 2; ON-ON; 10A/28VDC; black; RA; Rcont max: 50mΩ


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
RA1-2D-DC-2-B
TME Symbol:
RA1-2D-DC-2-B

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
ROCKER
Contacts configuration
DPDT
Number of positions
2
Stable positions number
2
Switching method
ON-ON
DC contacts rating @R
10A / 28V DC
Key button colour
black
Illumination
none
Manufacturer series
RA
Max. contact resistance:
50mΩ
Body colour
black
Flammability rating
UL94V-2
Leads
connectors
Leads dimensions
4.8x0.8mm
Shape
round
Button shape
round
Contact material
copper alloy
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mounting
on panel
Operating temperature
-25...85°C
Gross weight6.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches SWITCH COMPONENTS,
See other products from this series.:
*
RA1-2D-DC-2-B
99 in TME stock
Net price for quantities from 1 pcs - 3.51 GBPGross price for quantities from 1 pcs - 3.51 GBP
Net price for quantities from 25 pcs - 3.12 GBPGross price for quantities from 25 pcs - 3.12 GBP
Net price for quantities from 50 pcs - 2.93 GBPGross price for quantities from 50 pcs - 2.93 GBP
Net price for quantities from 100 pcs - 2.73 GBPGross price for quantities from 100 pcs - 2.73 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.