+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RA2A23D25

Relay: solid state; 25A; Uswitch: 24÷265VAC; 2-phase; RA2A; Poles: 2


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RA2A23D25
TME Symbol:
RA2A23D25

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
4.5...32V DC
Max. operating current
25A
Switched voltage
24...265V AC
Relay variant
2-phase
Switching method
zero voltage switching
Body dimensions
31.72x44.5x57.8mm
Manufacturer series
RA2A
Number of poles
2
Leads
connectors FASTON
Operating temperature
-20...70°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight120 g
Certificates
EAN code5350035323144
See other products in this category: Three Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RA2A23D25
0 in TME stock
Net price for quantities from 1 pcs - 71.54 GBPGross price for quantities from 1 pcs - 71.54 GBP
Net price for quantities from 5 pcs - 68.50 GBPGross price for quantities from 5 pcs - 68.50 GBP
Net price for quantities from 10 pcs - 65.96 GBPGross price for quantities from 10 pcs - 65.96 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.