+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RA4-2A-DC-2-B

ROCKER; DPST; Pos: 2; ON-OFF; 10A/28VDC; black; IP65; RA; Body: black


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
RA4-2A-DC-2-B
TME Symbol:
RA4-2A-DC-2-B

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
ROCKER
Contacts configuration
DPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
DC contacts rating @R
10A / 28V DC
Key button colour
black
IP rating
IP65
Illumination
none
Manufacturer series
RA
Max. contact resistance:
50mΩ
Body colour
black
Flammability rating
UL94V-2
Leads
connectors
Leads dimensions
4.8x0.8mm
Shape
round
Button shape
round
Contact material
copper alloy
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mounting
on panel
Operating temperature
-25...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches SWITCH COMPONENTS,
See other products from this series.:
*
RA4-2A-DC-2-B
0 in TME stock
Net price for quantities from 1000 pcs - 2.30 EURGross price for quantities from 1000 pcs - 2.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.