+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TEKO | |
Type of enclosure | rack mounting | |
Standard | 19" | |
Useful height (U) | 3U | |
Width | 434mm | |
Height | 123mm | |
Depth | 307mm | |
Body colour | black | |
Mounting | rack | |
Enclosure material | steel | |
Panel material | aluminium |