+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

721

Board: universal; single sided,prototyping; W: 160mm; L: 100mm

Manufacturer: RADEMACHER

Manufacturer part number:
721
TME Symbol:
RAD-721

Specification

Manufacturer
RADEMACHER
Type of board
universal
Board variant
prototyping, single sided
Material
FR1, hard paper, phenolic resin
Width
0.16m
Length
0.1m
Copper plating thickness
35µm
Hole diameter
1.1mm
Kind of board clad
copper
Soldering pads pitch
5.08mm
Prototyping boards features
linked holes
Number of rows
20
Thickness
1.6mm
Gross weight31.26 g
See other products in this category: Universal PCBs RADEMACHER,
*
721
0 in TME stock
Net price for quantities from 1 pcs - 3.21 EURGross price for quantities from 1 pcs - 3.21 EUR
Net price for quantities from 5 pcs - 2.89 EURGross price for quantities from 5 pcs - 2.89 EUR
Net price for quantities from 25 pcs - 2.57 EURGross price for quantities from 25 pcs - 2.57 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs