+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-C26260/150

Heatsink: extruded; grilled; L: 150mm; W: 262mm; H: 60mm; aluminium


Manufacturer: STONECOLD

Manufacturer part number:
RAD-C26260/150
TME Symbol:
RAD-C26260/150

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
grilled
Length
0.15m
Width
262mm
Height
60mm
Material
aluminium
Material finishing
raw
Number of cooling fins
21
Dimensions
Gross weight1.9899 kg
See other products in this category: Heatsinks STONECOLD,
*
RAD-C26260/150
3 in TME stock
Net price for quantities from 1 pcs - 30.98 EURGross price for quantities from 1 pcs - 30.98 EUR
Net price for quantities from 5 pcs - 29.82 EURGross price for quantities from 5 pcs - 29.82 EUR
Net price for quantities from 10 pcs - 28.67 EURGross price for quantities from 10 pcs - 28.67 EUR
Net price for quantities from 50 pcs - 27.74 EURGross price for quantities from 50 pcs - 27.74 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs