+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-C26260/200

Heatsink: extruded; grilled; L: 200mm; W: 262mm; H: 60mm; aluminium


Manufacturer: STONECOLD

Manufacturer part number:
RAD-C26260/200
TME Symbol:
RAD-C26260/200

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
grilled
Length
0.2m
Width
262mm
Height
60mm
Material
aluminium
Material finishing
raw
Number of cooling fins
21
Dimensions
Gross weight2.4699 kg
See other products in this category: Heatsinks STONECOLD,
*
RAD-C26260/200
11 in TME stock
Net price for quantities from 1 pcs - 46.90 USDGross price for quantities from 1 pcs - 46.90 USD
Net price for quantities from 5 pcs - 45.02 USDGross price for quantities from 5 pcs - 45.02 USD
Net price for quantities from 10 pcs - 43.69 USDGross price for quantities from 10 pcs - 43.69 USD
Net price for quantities from 50 pcs - 41.81 USDGross price for quantities from 50 pcs - 41.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.