+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5000672

Rivet nut; M5; steel; 0.5÷2.5mm; Head: flat; 20pcs; Kit: drill


Manufacturer: RAPID

Manufacturer part number:
5000672
TME Symbol:
RAP-5000672

Specification

Manufacturer
RAPID
Type of mounting element
rivet nut
Thread
M5
Material
steel
Fastened components thickness
0.5...2.5mm
Kind of head
flat
Quantity in set/package
20pcs.
Kit contents
drill
Gross weight77 g
See other products in this category: Nuts RAPID,
*
5000672
2 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 9.07 USDGross price for quantities from 1 pcg - 9.07 USD
Net price for quantities from 3 pcg - 8.56 USDGross price for quantities from 3 pcg - 8.56 USD
Net price for quantities from 5 pcg - 8.24 USDGross price for quantities from 5 pcg - 8.24 USD
Packaging method by the manufacturer:Cardboard = 5 pcg