+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5000673

Rivet nut; M6; steel; 0.5÷3mm; Head: flat; 20pcs; Kit: drill


Manufacturer: RAPID

Manufacturer part number:
5000673
TME Symbol:
RAP-5000673

Specification

Manufacturer
RAPID
Type of mounting element
rivet nut
Thread
M6
Material
steel
Fastened components thickness
0.5...3mm
Kind of head
flat
Quantity in set/package
20pcs.
Kit contents
drill
Gross weight126.05 g
See other products in this category: Nuts RAPID,
*
5000673
1 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 8.76 EURGross price for quantities from 1 pcg - 8.76 EUR
Net price for quantities from 3 pcg - 8.27 EURGross price for quantities from 3 pcg - 8.27 EUR
Net price for quantities from 5 pcg - 7.97 EURGross price for quantities from 5 pcg - 7.97 EUR
Packaging method by the manufacturer:Cardboard = 5 pcg