+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40109502

Staples; Width: 11.4mm; L: 6mm; 1080pcs.


Manufacturer: RAPID

Manufacturer part number:
40109502
TME Symbol:
RAP-53/6

Specification

Manufacturer
RAPID
Type of tool accessories
staples
Width
11.4mm
Length
6mm
Kind of package
blister
Quantity in set/package
1080pcs.
Gross weight100 g
See other products in this category: General Purpose Tools - Others RAPID,
*
40109502
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 5.27 USDGross price for quantities from 1 pcg - 5.27 USD
Net price for quantities from 3 pcg - 4.92 USDGross price for quantities from 3 pcg - 4.92 USD