+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40109503

Staples; 8mm; 1080pcs; TYP 53


Manufacturer: RAPID

Manufacturer part number:
40109503
TME Symbol:
RAP-53/8

Specification

Manufacturer
RAPID
Type of tool accessories
staples
Length
8mm
Quantity in set/package
1080pcs.
External width
11.4mm
Manufacturer series
TYP 53
Related items
RAP-BTX530
Gross weight78.16 g
See other products in this category: General Purpose Tools - Others RAPID,
See other products from this series.:
*
40109503
28 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 4.82 EURGross price for quantities from 1 pcg - 4.82 EUR
Net price for quantities from 3 pcg - 4.50 EURGross price for quantities from 3 pcg - 4.50 EUR
Packaging method by the manufacturer:Cardboard = 5 pcg