+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RB-03

Tester: voltage indicator; 50÷1000VAC


Manufacturer: Rebel

Manufacturer part number:
RB-03
TME Symbol:
RB-03

Specification

Manufacturer
Rebel
Type of tester
voltage indicator
Detected voltage range
50...1000V AC
Dimensions
138x26mm
Power supply
  • battery AAA x2
Measuring instrument features
  • LED indicator
  • non-contact voltage detector
Gross weight46.22 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers Rebel,
*
RB-03
5 in TME stock
Net price for quantities from 1 pcs - 3.81 USDGross price for quantities from 1 pcs - 3.81 USD
Net price for quantities from 3 pcs - 3.42 USDGross price for quantities from 3 pcs - 3.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.