+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151-00502

Self-adhesive cable holder; Øbundle : 14mm; polyamide; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-00502
TME Symbol:
RB14-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
Self-adhesive cable holder
Bundle diameter
14mm
Body material
polyamide
Body colour
black
Width
16mm
Length
33.2mm
Cable accessories application
Cable P-clips
Gross weight4.315 g
Certificates
EAN code5022660314698
See other products in this category: Cable Holders HELLERMANNTYTON,
*
151-00502
200 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Net price for quantities from 200 pcs - 0.49 USDGross price for quantities from 200 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
Net price for quantities from 3000 pcs - 0.39 USDGross price for quantities from 3000 pcs - 0.39 USD
Packaging method by the manufacturer:Bag = 200 pcs