+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RB231X2

Switch: detecting; 0.001A/5VDC; 1000MΩ; 4x12.4x5mm


Manufacturer: C&K

Manufacturer part number:
RB231X2
TME Symbol:
RB231X2

Specification

Manufacturer
C&K
Type of switch
detecting
DC contacts rating @R
0.001A / 5V DC
Min. insulation resistance
1GΩ
Body dimensions
4x12.4x5mm
Electrical life
100000 cycles
Operating temperature
-20...70°C
Gross weight0.682 g
Certificates
See other products in this category: Detect Switches C&K,
*
RB231X2
350 in TME stock
Net price for quantities from 1 pcs - 1.60 EURGross price for quantities from 1 pcs - 1.60 EUR
Net price for quantities from 10 pcs - 1.51 EURGross price for quantities from 10 pcs - 1.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 1 000 pcs