+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RB8150/5M

Fastening belt; L: 5m; Width: 30mm; polyester; violet; 1000kg


Manufacturer: BETA

Manufacturer part number:
RB8150/5M
TME Symbol:
RB8150/5M

Specification

Manufacturer
BETA
Type of storage accessories
fastening belt
Length
5m
Width
30mm
Material
polyester
Colour
violet
Force
1000kg
Conform to the norm
EN1492-1
Trade name
belt sling
Gross weight860 g
EAN code8014230355764
See other products in this category: Packing BETA,
*
RB8150/5M
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.27 EURGross price for quantities from 1 pcs - 9.27 EUR
Net price for quantities from 3 pcs - 8.94 EURGross price for quantities from 3 pcs - 8.94 EUR