+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RB8153/1.5M

Fastening belt; L: 1.5m; Width: 60mm; polyester; green; 2000kg


Manufacturer: BETA

Manufacturer part number:
RB8153/1.5M
TME Symbol:
RB8153/1.5M

Specification

Manufacturer
BETA
Type of storage accessories
fastening belt
Length
1.5m
Width
60mm
Material
polyester
Colour
green
Force
2000kg
Conform to the norm
EN1492-1
Trade name
belt sling
Gross weight545 g
EAN code8014230693026
See other products in this category: Packing BETA,
*
RB8153/1.5M
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.30 EURGross price for quantities from 1 pcs - 7.30 EUR
Net price for quantities from 3 pcs - 7.04 EURGross price for quantities from 3 pcs - 7.04 EUR