+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BETA | |
Type of storage accessories | fastening belt | |
Length | 2.5m | |
Width | 60mm | |
Material | polyester | |
Colour | green | |
Force | 2000kg | |
Conform to the norm | EN1492-1 | |
Trade name | belt sling |