+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RB8153/8M

Fastening belt; L: 8m; Width: 60mm; polyester; green; 2000kg


Manufacturer: BETA

Manufacturer part number:
RB8153/8M
TME Symbol:
RB8153/8M

Specification

Manufacturer
BETA
Type of storage accessories
fastening belt
Length
8m
Width
60mm
Material
polyester
Colour
green
Force
2000kg
Conform to the norm
EN1492-1
Trade name
belt sling
Gross weight2.74 kg
EAN code8014230683331
See other products in this category: Packing BETA,
*
RB8153/8M
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.50 EURGross price for quantities from 1 pcs - 25.50 EUR
Net price for quantities from 3 pcs - 24.59 EURGross price for quantities from 3 pcs - 24.59 EUR