+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RB8156/10M

Fastening belt; L: 10m; Width: 90mm; polyester; yellow; 3000kg


Manufacturer: BETA

Manufacturer part number:
RB8156/10M
TME Symbol:
RB8156/10M

Specification

Manufacturer
BETA
Type of storage accessories
fastening belt
Length
10m
Width
90mm
Material
polyester
Colour
yellow
Force
3000kg
Conform to the norm
EN1492-1
Trade name
belt sling
Gross weight4.889 kg
EAN code8014230683355
See other products in this category: Packing BETA,
*
RB8156/10M
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 48.46 EURGross price for quantities from 1 pcs - 48.46 EUR
Net price for quantities from 3 pcs - 46.73 EURGross price for quantities from 3 pcs - 46.73 EUR