+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RB8156/3.5M

Fastening belt; L: 3.5m; Width: 90mm; polyester; yellow; 3000kg


Manufacturer: BETA

Manufacturer part number:
RB8156/3.5M
TME Symbol:
RB8156/3.5M

Specification

Manufacturer
BETA
Type of storage accessories
fastening belt
Length
3.5m
Width
90mm
Material
polyester
Colour
yellow
Force
3000kg
Conform to the norm
EN1492-1
Trade name
belt sling
Gross weight1.812 kg
EAN code8054809422725
See other products in this category: Packing BETA,
*
RB8156/3.5M
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.29 EURGross price for quantities from 1 pcs - 19.29 EUR
Net price for quantities from 3 pcs - 18.60 EURGross price for quantities from 3 pcs - 18.60 EUR