+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RB8188F/25-3.0M

Fastening belt; L: 3m; Width: 25mm; with a buckle


Manufacturer: BETA

Manufacturer part number:
RB8188F/25-3.0M
TME Symbol:
RB8188F/25-3.0M

Specification

Manufacturer
BETA
Type of storage accessories
fastening belt
Length
3m
Width
25mm
Version
with a buckle
Gross weight100 g
EAN code8014230842288
See other products in this category: Packing BETA,
*
RB8188F/25-3.0M
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.75 EURGross price for quantities from 1 pcs - 1.75 EUR
Net price for quantities from 3 pcs - 1.68 EURGross price for quantities from 3 pcs - 1.68 EUR