+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RBW2ABLKBLKFF0

ROCKER; DPST; Pos: 2; OFF-ON; 16A/125VAC; black; IP66; RBW2; on panel


Manufacturer: E-SWITCH

Manufacturer part number:
RBW2ABLKBLKFF0
TME Symbol:
RBW2ABLKBLKFF0

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPST
Number of positions
2
Stable positions number
2
Switching method
OFF-ON
AC contacts rating @R
16A / 125V AC
Actuator colour
black
IP rating
IP66
Illumination
none
Manufacturer series
RBW2
Max. contact resistance:
30mΩ
Body colour
black
Leads
connectors
Leads dimensions
6.3x0.8mm
Electrical life
50000 cycles
Mounting hole dimensions
30x22.3mm
Button marking
O-I
Body dimensions
32x25x21.3mm
Min. insulation resistance
500MΩ
Mounting
on panel
Mechanical durability
50000 cycles
Operating temperature
-20...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RBW2ABLKBLKFF0
0 in TME stock
Net price for quantities from 1080 pcs - 3.70 GBPGross price for quantities from 1080 pcs - 3.70 GBP
No. of pieces (Multiplicity: 1 080)
Minimum order quantity: 1 080.
Multiplicity: 1 080.