+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RBW2ABLKRILFF2

ROCKER; DPST; OFF-ON; 16A/125VAC; red; IP66; RBW2; Body: black


Manufacturer: E-SWITCH

Manufacturer part number:
RBW2ABLKRILFF2
TME Symbol:
RBW2ABLKRILFF2

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPST
Switching method
OFF-ON
AC contacts rating @R
16A / 125V AC
Key button colour
red
IP rating
IP66
Illumination
neon lamp
Manufacturer series
RBW2
Backlight colour
red
Body colour
black
Leads
connectors
Mounting hole dimensions
30x22.3mm
Button marking
O-I
Mounting
on panel, SNAP-IN
Operating temperature
-20...85°C
Gross weight4.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RBW2ABLKRILFF2
0 in TME stock
Net price for quantities from 1080 pcs - 5.16 EURGross price for quantities from 1080 pcs - 5.16 EUR
No. of pieces (Multiplicity: 108)
Minimum order quantity: 1 080.
Multiplicity: 108.