+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RC-RXASK-433

Module: RF; AM receiver; AM; 433.92MHz; -110dBm; 4.5÷5.5VDC; THT


Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RC-RXASK-433
TME Symbol:
RC-RXASK-433

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Kind of module
AM receiver
Kind of modulation
AM
Frequency
433.92MHz
Receiver sensitivity
-110dBm
Mounting
THT
Dimensions
38.1x14.5mm
Current consumption
4mA
Transfer rate
4.8kbps
Supply voltage
  • 4.5...5.5V DC
Communications modules features
  • crystal oscillator
  • PLL
Gross weight5 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RC-RXASK-433
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.10 EURGross price for quantities from 1 pcs - 8.10 EUR
Net price for quantities from 3 pcs - 7.60 EURGross price for quantities from 3 pcs - 7.60 EUR
Net price for quantities from 10 pcs - 6.80 EURGross price for quantities from 10 pcs - 6.80 EUR
Net price for quantities from 25 pcs - 6.59 EURGross price for quantities from 25 pcs - 6.59 EUR