+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC0802A-BIY-CSX

Display: LCD; alphanumeric; STN Negative; 8x2; blue; 58x32x13.2mm

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC0802A-BIY-CSX
TME Symbol:
RC0802A-BIY-CSX

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Negative
Number of characters (columns x lines)
8x2
Backgr. colour
blue
Dimensions
58x32x13.2mm
Window dimensions (H x W)
38x16mm
Illumination
LED
Backlight colour
yellow-green
Kind of controller
ST7066U
Character width
2.96mm
Digit height
5.56mm
Number of pins
14
Connector pinout layout
2x7
Contacts pitch
2.54mm
Supported character set
Cyrillic, English
Supply voltage
  • 4.5...5.5V DC
Gross weight21.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC0802A-BIY-CSX
82 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.72 EURGross price for quantities from 1 pcs - 4.72 EUR
Net price for quantities from 3 pcs - 3.86 EURGross price for quantities from 3 pcs - 3.86 EUR
Net price for quantities from 10 pcs - 3.61 EURGross price for quantities from 10 pcs - 3.61 EUR
Net price for quantities from 48 pcs - 3.45 EURGross price for quantities from 48 pcs - 3.45 EUR
Packaging method by the manufacturer:Tray = 24 pcs