+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC0802A-GHY-CSV

Display: LCD; alphanumeric; STN Positive; 8x2; grey; 58x32x13.2mm

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC0802A-GHY-CSV
TME Symbol:
RC0802A-GHY-CSV

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Positive
Number of characters (columns x lines)
8x2
Backgr. colour
grey
Dimensions
58x32x13.2mm
Window dimensions (H x W)
38x16mm
Illumination
LED
Backlight colour
yellow-green
Kind of controller
ST7066U
Character width
2.96mm
Digit height
5.56mm
Number of pins
14
Connector pinout layout
2x7
Contacts pitch
2.54mm
Supported character set
Cyrillic, English
Supply voltage
  • 3...3.6V DC
Gross weight22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC0802A-GHY-CSV
47 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.60 EURGross price for quantities from 1 pcs - 7.60 EUR
Net price for quantities from 3 pcs - 6.50 EURGross price for quantities from 3 pcs - 6.50 EUR
Net price for quantities from 10 pcs - 5.98 EURGross price for quantities from 10 pcs - 5.98 EUR
Net price for quantities from 20 pcs - 5.39 EURGross price for quantities from 20 pcs - 5.39 EUR
Packaging method by the manufacturer:
Tray = 24 pcsCardboard = 96 pcs