+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC1180-MBUS3

Module: RF; FSK; UART; -101dBm; 2÷3.6VDC; 10dBm; SMD; 100kbps; Ch: 12


Manufacturer: RADIOCRAFTS

Manufacturer part number:
RC1180-MBUS3
TME Symbol:
RC1180-MBUS3

Specification

Manufacturer
RADIOCRAFTS
Type of communications module
RF
Kind of modulation
FSK
Interface
UART
Receiver sensitivity
-101dBm
Transmitter output power
10dBm
Mounting
SMD
Dimensions
12.7x25.4x3.3mm
Data transfer rate
100kbps
TX/RX supply current
37/24mA
Number of channels
12
Manufacturer series
M-bus wireless
Bandwidth
868MHz
Operating temperature
-40...85°C
Supply voltage
  • 2...3.6V DC
Gross weight2.112 g
Certificates
See other products in this category: RF modules RADIOCRAFTS,
See other products from this series.:
*
RC1180-MBUS3
0 in TME stock
Net price for quantities from 1 pcs - 22.24 USDGross price for quantities from 1 pcs - 22.24 USD
Net price for quantities from 10 pcs - 17.41 USDGross price for quantities from 10 pcs - 17.41 USD
Net price for quantities from 25 pcs - 17.01 USDGross price for quantities from 25 pcs - 17.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.