+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RC1602B2-TIW-CSV

Display: LCD; alphanumeric; FSTN Negative; 16x2; dark blue; LED

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC1602B2-TIW-CSV
TME Symbol:
RC1602B2-TIW-CSV

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
FSTN Negative
Number of characters (columns x lines)
16x2
Backgr. colour
dark blue
Dimensions
80x36x10mm
Window dimensions (H x W)
66x16mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7066U
Number of pins
16
Connector pinout layout
1x16
Contacts pitch
2.54mm
Supported character set
Cyrillic, English
Supply voltage
  • 3...3.6V DC
Gross weight25.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC1602B2-TIW-CSV
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order