+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RC2001A-BIY-CSV

Display: LCD; alphanumeric; STN Negative; 20x1; blue; LED; PIN: 16

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC2001A-BIY-CSV
TME Symbol:
RC2001A-BIY-CSV

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Negative
Number of characters (columns x lines)
20x1
Backgr. colour
blue
Dimensions
180x40x13.9mm
Window dimensions (H x W)
149x23mm
Illumination
LED
Backlight colour
yellow
Kind of controller
ST7066
Number of pins
16
Connector pinout layout
2x8
Contacts pitch
2.54mm
Supply voltage
  • 3...3.6V DC
Gross weight123.483 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC2001A-BIY-CSV
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order