+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | LCD | |
Kind of display | alphanumeric | |
Display technology | STN Negative | |
Number of characters (columns x lines) | 20x2 | |
Backgr. colour | blue | |
Dimensions | 116x37x13.9mm | |
Window dimensions (H x W) | 85x18.6mm | |
Illumination | LED | |
Backlight colour | green | |
Kind of controller | ST7066U | |
Character width | 3.2mm | |
Digit height | 5.55mm | |
Number of pins | 16 | |
Connector pinout layout | 2x8 | |
Contacts pitch | 2.54mm | |
Supported character set | Cyrillic, English |