+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RC2002A-GHG-CSV

Display: LCD; alphanumeric; STN Positive; 20x2; grey; LED; PIN: 16

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC2002A-GHG-CSV
TME Symbol:
RC2002A-GHG-CSV

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Positive
Number of characters (columns x lines)
20x2
Backgr. colour
grey
Dimensions
116x37x13.9mm
Window dimensions (H x W)
85x18.6mm
Illumination
LED
Backlight colour
green
Kind of controller
ST7066U
Character width
3.2mm
Digit height
5.55mm
Number of pins
16
Connector pinout layout
2x8
Contacts pitch
2.54mm
Supported character set
Cyrillic, English
Supply voltage
  • 3...3.6V DC
Gross weight52.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC2002A-GHG-CSV
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.79 EURGross price for quantities from 1 pcs - 13.79 EUR
Net price for quantities from 3 pcs - 12.18 EURGross price for quantities from 3 pcs - 12.18 EUR
Net price for quantities from 10 pcs - 11.11 EURGross price for quantities from 10 pcs - 11.11 EUR
Net price for quantities from 24 pcs - 10.12 EURGross price for quantities from 24 pcs - 10.12 EUR
Packaging method by the manufacturer:Tray = 12 pcs