+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC2002A-TIG-ESX

Display: LCD; alphanumeric; FSTN Negative; 20x2; green; LED; PIN: 16


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC2002A-TIG-ESX
TME Symbol:
RC2002A-TIG-ESX

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
FSTN Negative
Number of characters (columns x lines)
20x2
Backgr. colour
green
Dimensions
116x37x13.9mm
Window dimensions (H x W)
85x18.6mm
Illumination
LED
Backlight colour
green
Character width
3.2mm
Digit height
5.55mm
Number of pins
16
Connector pinout layout
2x8
Contacts pitch
2.54mm
Supported character set
English, Europe
Supply voltage
  • 4.5...5.5V DC
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC2002A-TIG-ESX
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.73 USDGross price for quantities from 1 pcs - 12.73 USD
Net price for quantities from 3 pcs - 11.53 USDGross price for quantities from 3 pcs - 11.53 USD
Net price for quantities from 10 pcs - 10.54 USDGross price for quantities from 10 pcs - 10.54 USD
Net price for quantities from 25 pcs - 10.04 USDGross price for quantities from 25 pcs - 10.04 USD