+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC2004A-LLY-JSVE

Display: LCD; alphanumeric; VA Negative; 20x4; 98x60x13.6mm; LED


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC2004A-LLY-JSVE
TME Symbol:
RC2004A-LLY-JSVE

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
VA Negative
Number of characters (columns x lines)
20x4
Dimensions
98x60x13.6mm
Window dimensions (H x W)
77x25.2mm
Illumination
LED
Backlight colour
yellow-green
Kind of controller
ST7066U
Character width
2.95mm
Digit height
4.75mm
Number of pins
16
Connector pinout layout
1x16
Contacts pitch
2.54mm
Supported character set
English, Japanese
Supply voltage
  • 4.5...5.5V DC
Gross weight74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC2004A-LLY-JSVE
9 in TME stock
Net price for quantities from 1 pcs - 19.10 EURGross price for quantities from 1 pcs - 19.10 EUR
Net price for quantities from 3 pcs - 16.52 EURGross price for quantities from 3 pcs - 16.52 EUR
Net price for quantities from 8 pcs - 14.37 EURGross price for quantities from 8 pcs - 14.37 EUR
Net price for quantities from 24 pcs - 12.82 EURGross price for quantities from 24 pcs - 12.82 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 8 pcs