+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC2500-TM

Module: RF; GFSK; UART; -105dBm; 2÷3.6VDC; 1dBm; SMD; 100kbps; Ch: 83


Manufacturer: RADIOCRAFTS

Manufacturer part number:
RC2500-TM
TME Symbol:
RC2500-TM

Specification

Manufacturer
RADIOCRAFTS
Type of communications module
RF
Kind of modulation
GFSK
Interface
UART
Receiver sensitivity
-105dBm
Transmitter output power
1dBm
Mounting
SMD
Dimensions
12.7x25.4x3.7mm
Data transfer rate
100kbps
TX/RX supply current
27/25mA
Number of channels
83
Operating temperature
-40...85°C
Range
0.5km
Manufacturer series
Tinymesh
Bandwidth
2400...2483MHz
Supply voltage
  • 2...3.6V DC
Gross weight15 g
Certificates
See other products in this category: RF modules RADIOCRAFTS,
See other products from this series.:
*
RC2500-TM
0 in TME stock
Net price for quantities from 1 pcs - 14.10 USDGross price for quantities from 1 pcs - 14.10 USD
Net price for quantities from 3 pcs - 13.50 USDGross price for quantities from 3 pcs - 13.50 USD
Net price for quantities from 10 pcs - 12.71 USDGross price for quantities from 10 pcs - 12.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.