+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RCBRX-434

Module: RF; AM receiver; ASK,OOK; 433.92MHz; -108dBm; 3÷5VDC; THT


Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RCBRX-434
TME Symbol:
RCBRX-434

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Kind of module
AM receiver
Kind of modulation
ASK, OOK
Frequency
433.92MHz
Receiver sensitivity
-108dBm
Mounting
THT
Dimensions
38x14mm
Communications modules features
crystal oscillator
Current consumption
5.5mA
Transfer rate
10kbps
Supply voltage
  • 3...5V DC
Gross weight2.43 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RCBRX-434
107 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.79 EURGross price for quantities from 1 pcs - 6.79 EUR
Net price for quantities from 3 pcs - 6.39 EURGross price for quantities from 3 pcs - 6.39 EUR
Net price for quantities from 10 pcs - 5.51 EURGross price for quantities from 10 pcs - 5.51 EUR
Packaging method by the manufacturer:
Cardboard = 10 pcsCardboard = 20 pcs