+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCM-21

Multisensor; Smart Home; for ribbon cable,screw type; 3VDC; IP20

Manufacturer: ZAMEL

Manufacturer part number:
RCM-21

Alternative designations: EXL10000038

TME Symbol:
RCM-21

Specification

Manufacturer
ZAMEL
Type of automation module
multisensor
Trade name
Smart Home
Mounting
for ribbon cable, screw type
Rated voltage
3V DC
IP rating
IP20
Manufacturer series
EXTA LIFE
Operating temperature
-10...55°C
Frequency
868.5MHz
Range
300m
Power consumption
200mW
Application
intelligent house
Related items
EFC-01, PCL-21, REP-21
Temperature measuring range
-30...60°C
Illumination measurement
0...100klx
Kind of module
wireless
Humidity measuring range
0...99% RH
Pressure measuring range
26...126kPa
Battery/ rechargeable battery
  • battery CR2032 3V x1
Gross weight90.68 g
Certificates
EAN code5903669446675
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
RCM-21
0 in TME stock
Net price for quantities from 1 pcs - 60.65 EURGross price for quantities from 1 pcs - 60.65 EUR
Net price for quantities from 5 pcs - 56.86 EURGross price for quantities from 5 pcs - 56.86 EUR
Net price for quantities from 10 pcs - 53.07 EURGross price for quantities from 10 pcs - 53.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.