+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCQ2-434

Module: RF; 434MHz; serial; -112dBm; 2.2÷3.6VDC; 20dBm; SMD; 85/20mA


Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RCQ2-434
TME Symbol:
RCQ2-434

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Frequency
434MHz
Interface
serial
Receiver sensitivity
-112dBm
Transmitter output power
20dBm
Mounting
SMD
Dimensions
15x23.5mm
Communications modules features
shielded
TX/RX supply current
85/20mA
Transfer rate
0.1Mbps
Supply voltage
  • 2.2...3.6V DC
Gross weight1.77 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RCQ2-434
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 7.31 EURGross price for quantities from 1 pcs - 7.31 EUR