+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCRX-868

Module: RF; AM receiver; ASK,OOK; 868.35MHz; -109dBm; 4.4÷5VDC; SMD


Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RCRX-868
TME Symbol:
RCRX-868

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Kind of module
AM receiver
Kind of modulation
ASK, OOK
Frequency
868.35MHz
Receiver sensitivity
-109dBm
Mounting
SMD
Dimensions
9.5x14mm
Current consumption
10mA
Transfer rate
10kbps
Supply voltage
  • 4.4...5V DC
Communications modules features
  • shielded
  • superhet
Gross weight0.742 g
Certificates

WATCH VIDEO

See other products in this category: RF modules RADIOCONTROLLI,
*
RCRX-868
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.00 EURGross price for quantities from 1 pcs - 9.00 EUR
Net price for quantities from 3 pcs - 8.60 EURGross price for quantities from 3 pcs - 8.60 EUR
Net price for quantities from 10 pcs - 7.59 EURGross price for quantities from 10 pcs - 7.59 EUR