+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD100U/250

Capacitor: electrolytic; THT; 100uF; 250VDC; Ø16x20mm; Pitch: 7.5mm

Manufacturer: SAMXON

Manufacturer part number:
RD100U/250
TME Symbol:
RD100U/250

Specification

Manufacturer
SAMXON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
250V DC
Body dimensions
Ø16x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
RD
Height
20mm
Diameter
16mm
Gross weight7.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMXON,
See other products from this series.:
*
RD100U/250
965 in TME stock
Net price for quantities from 1 pcs - 0.94 EURGross price for quantities from 1 pcs - 0.94 EUR
Net price for quantities from 5 pcs - 0.67 EURGross price for quantities from 5 pcs - 0.67 EUR
Net price for quantities from 25 pcs - 0.40 EURGross price for quantities from 25 pcs - 0.40 EUR
Net price for quantities from 100 pcs - 0.34 EURGross price for quantities from 100 pcs - 0.34 EUR
Net price for quantities from 500 pcs - 0.32 EURGross price for quantities from 500 pcs - 0.32 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 200 pcs