+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD2-1A-DC-1-UL

ROCKER; SPST; Pos: 2; ON-OFF; 30A/12VDC; blue; RD; Rcont max: 50mΩ


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
RD2-1A-DC-1-UL
TME Symbol:
RD2-1A-DC-1-UL

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
DC contacts rating @R
30A / 12V DC
Key button colour
blue
Illumination
LED
Manufacturer series
RD
Backlight colour
blue
Max. contact resistance:
50mΩ
Body colour
black
Flammability rating
UL94V-2
Leads
connectors
Leads dimensions
6.3x0.8mm
Shape
oval
Button shape
oval
Min. insulation resistance
0.1GΩ
Mounting
on panel
Operating temperature
-25...85°C
Gross weight8.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches SWITCH COMPONENTS,
See other products from this series.:
*
RD2-1A-DC-1-UL
0 in TME stock
Net price for quantities from 1 pcs - 4.70 EURGross price for quantities from 1 pcs - 4.70 EUR
Net price for quantities from 30 pcs - 4.18 EURGross price for quantities from 30 pcs - 4.18 EUR
Net price for quantities from 50 pcs - 3.92 EURGross price for quantities from 50 pcs - 3.92 EUR
Net price for quantities from 100 pcs - 3.65 EURGross price for quantities from 100 pcs - 3.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs