+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RDP-21

Dimmer; Smart Home; flush mount; 230VAC; IP20; EXTA LIFE; -10÷55°C


Manufacturer: ZAMEL

Manufacturer part number:
RDP-21

Alternative designations: EXL10000004

TME Symbol:
RDP-21

Specification

Manufacturer
ZAMEL
Type of automation module
dimmer
Trade name
Smart Home
Mounting
flush mount
IP rating
IP20
Manufacturer series
EXTA LIFE
Operating temperature
-10...55°C
Dimensions
47.5x47.5x20mm
Frequency
868.32MHz
Range
330m
Power consumption
0.5W
Number of channels
1
Application
intelligent house
Related items
EFC-01, P-457/2, P-457/4, RNK-22, RNK-24
Kind of module
wireless
Software
dedicated mobile app, EXTA LIFE
Supply voltage
  • 230V AC
Additional functions
  • LED status indicator
  • programming directly from Android OS devices
Gross weight53.8 g
Certificates
EAN code5903669207276
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
RDP-21
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 56.51 USDGross price for quantities from 1 pcs - 56.51 USD
Net price for quantities from 5 pcs - 52.98 USDGross price for quantities from 5 pcs - 52.98 USD
Net price for quantities from 10 pcs - 49.45 USDGross price for quantities from 10 pcs - 49.45 USD