+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RE46C117E8F

IC: driver; DIP8; 10mA; Uoper: 2÷5V; Uin: 2÷5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RE46C117E8F
TME Symbol:
RE46C117E8F

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Case
DIP8
Output current
10mA
DC supply current
14µA
Mounting
THT
Operating temperature
0...50°C
Operating voltage
2...5V
Input voltage
2...5V
Kind of package
tube
Manufacturer standard package
60pcs.
Gross weight0.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
RE46C117E8F
0 in TME stock
No. of pieces (Multiple of: 60)
Minimum order quantity: 240.
Multiple of: 60.
This product is not available for sale in your country.