+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

0322 310

Nut; with a sliding coating; hexagonal; M10; Thread: metric; 17mm


Manufacturer: RECA

Manufacturer part number:
0322 310

Alternative designations: 0322310 000 200

TME Symbol:
RECA-0322-310

Specification

Manufacturer
RECA
Type of mounting element
nut
Version
with a sliding coating
Nut shape
hexagonal
Thread
M10
Kind of thread
metric
Material
A2 stainless steel
Spanner size
17mm
DIN standard
DIN 934
Strength class
70
Gross weight10.3 g
Certificates
EAN code9009258743487
See other products in this category: Nuts RECA,
*
0322 310
0 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 0.10 EURGross price for quantities from 200 pcs - 0.10 EUR
Net price for quantities from 600 pcs - 0.09 EURGross price for quantities from 600 pcs - 0.09 EUR
Net price for quantities from 1000 pcs - 0.08 EURGross price for quantities from 1000 pcs - 0.08 EUR