+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0692 710

Drill bit-kit; step,multistep; high speed steel; Kit: drill bits


Manufacturer: RECA

Manufacturer part number:
0692 710

Alternative designations: 0692710 000 1

TME Symbol:
RECA-0692-710

Specification

Manufacturer
RECA
Type of power tool accessories
drill bit - kit
Kind of drill bit
multistep, step
Material
high speed steel
Kind of package
plastic cassette
Drill diameter
4...12mm/4...20mm/4...30mm
Kit contents
drill bits
Quantity in set/package
3pcs.
Max material thick.
4mm
Trade name
christmas tree
Tools application
  • plastic
  • steel
  • tinware
  • wood
Drill features
  • grind blade
  • precision
  • self-centering
Gross weight388.5 g
EAN code4029484119325
See other products in this category: Drill Sets RECA,
*
0692 710
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 133.02 EURGross price for quantities from 1 set - 133.02 EUR
Net price for quantities from 3 set - 120.95 EURGross price for quantities from 3 set - 120.95 EUR