+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF01CPZ

IC: voltage reference source; 10V; ±1%; DIP8; tube; 8mA


Manufacturer: Analog Devices

Manufacturer part number:
REF01CPZ
TME Symbol:
REF01CPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
10V
Tolerance
±1%
Mounting
THT
Case
DIP8
Operating temperature
-40...85°C
Kind of package
tube
Maximum output current
8mA
Gross weight0.49 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
REF01CPZ
44 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 6.75 GBPGross price for quantities from 1 pcs - 6.75 GBP
Net price for quantities from 3 pcs - 6.16 GBPGross price for quantities from 3 pcs - 6.16 GBP
Net price for quantities from 10 pcs - 5.36 GBPGross price for quantities from 10 pcs - 5.36 GBP
Net price for quantities from 50 pcs - 4.50 GBPGross price for quantities from 50 pcs - 4.50 GBP
Packaging method by the manufacturer:
Tube = 50 pcs