+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

REF02AU

IC: voltage reference source; 5V; ±0.3%; SO8; tube; 21mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF02AU
TME Symbol:
REF02AU

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
5V
Tolerance
±0.3%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Kind of package
tube
Maximum output current
21mA
Manufacturer standard package
75pcs.
Gross weight0.07 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF02AU
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.89 EURGross price for quantities from 1 pcs - 4.89 EUR
Net price for quantities from 5 pcs - 4.62 EURGross price for quantities from 5 pcs - 4.62 EUR
Packaging method by the manufacturer:Tube = 75 pcs