+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF02HPZ

IC: voltage reference source; 5V; ±0.3%; DIP8; tube; 10mA


Manufacturer: Analog Devices

Manufacturer part number:
REF02HPZ
TME Symbol:
REF02HPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
5V
Tolerance
±0.3%
Mounting
THT
Case
DIP8
Operating temperature
-40...85°C
Operating voltage
7...36V
Kind of package
tube
Maximum output current
10mA
Gross weight0.494 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
REF02HPZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 9.00 EURGross price for quantities from 1 pcs - 9.00 EUR
Net price for quantities from 3 pcs - 8.70 EURGross price for quantities from 3 pcs - 8.70 EUR
Net price for quantities from 10 pcs - 8.12 EURGross price for quantities from 10 pcs - 8.12 EUR
Net price for quantities from 25 pcs - 7.46 EURGross price for quantities from 25 pcs - 7.46 EUR
Packaging method by the manufacturer:Tube = 50 pcs